ROHM MCRS Series 120 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1201

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 38%

View bulk pricing options

Subtotal (1 tape of 1000 units)*

PHP781.00

(exc. VAT)

PHP875.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
1000 - 9000PHP0.781PHP781.00-
10000 - 49000PHP0.484PHP484.0038%
50000 - 99000PHP0.294PHP294.0062%
100000 +PHP0.286PHP286.0063%

*price indicative

Packaging Options:
RS Stock No.:
780-767
Mfr. Part No.:
MCR01SMQPF1201
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

120Ω

Product Type

Resistor

Technology

Thick Film

Package/Case

0402

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

MCRS Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1mm

Height

350μm

Width

500μm

Standards/Approvals

JIS C 5201-8

The ROHM chip resistor offers reliable and efficient resistance for various electronic applications. It is designed to ensure durability and maintain performance across a wide range of operating conditions.

Guaranteed the same rated power as a larger product through innovative design

Circuit space savings of around 60% by replacing larger sizes with this Compact option

Meets ISO9001 and IATF16949 certifications, ensuring high-quality manufacturing

Compliance with AEC-Q200 makes it suitable for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy