ROHM MCRS Series 430 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF4303

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
780-809
Mfr. Part No.:
MCR01SMQPF4303
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

430kΩ

Product Type

Resistor

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

4 mm Pitch Paper Tape

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Length

1mm

Width

500μm

Standards/Approvals

JIS C 5201-8

Height

350μm

The ROHM general purpose chip resistor delivers reliable performance in various electronic applications, guaranteeing the same rated power as larger products through innovative design of the resistive element.

Circuit space is minimised, saving approximately 60% area by switching from 0603 to 0402 size

It supports automotive applications with AEC-Q200 compliance

The product has ISO9001 and IATF16949 certifications

Guaranteed power rating equivalent to one size larger components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy