ROHM MCRS Series 430 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF4301
- RS Stock No.:
- 780-728
- Mfr. Part No.:
- MCR10SEQPF4301
- Manufacturer:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 780-728
- Mfr. Part No.:
- MCR10SEQPF4301
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 430Ω | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 1.25mm | |
| Height | 550μm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 430Ω | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals JIS C 5201-8 | ||
Width 1.25mm | ||
Height 550μm | ||
Length 2mm | ||
The ROHM chip resistor delivers precision and reliability, expertly is designed for general-purpose applications, ensuring optimal performance in circuit designs through innovative construction and Compact dimensions.
Guaranteed power rating equivalent to a size larger product
Compact design saves up to 60% space compared to larger sizes
ISO9001 / IATF16949 certified for quality assurance
Meets AEC-Q200 automotive standards for reliability
Related links
- ROHM MCRS Series 430 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF4301
- ROHM MCRS Series 430 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF4301
- ROHM MCRS Series 430 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF4303
- ROHM MCRS Series 430 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF4303
- ROHM MCRS Series 330 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3303
- ROHM MCRS Series 390 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3903
- ROHM MCRS Series 39 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF39R0
- ROHM MCRS Series 1.6 MΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF1604
