ROHM MCRS Series 91 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF91R0
- RS Stock No.:
- 780-540
- Mfr. Part No.:
- MCR01SMQPF91R0
- Manufacturer:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 780-540
- Mfr. Part No.:
- MCR01SMQPF91R0
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 91Ω | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Height | 350μm | |
| Length | 1mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 91Ω | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Height 350μm | ||
Length 1mm | ||
Standards/Approvals JIS C 5201-8 | ||
Width 500μm | ||
The ROHM general purpose chip resistor ensures reliable performance within electronic applications. This component is designed for optimal circuit efficiency while maintaining a Compact footprint, making it Ideal for space-constrained designs.
Guaranteed power rating matches one size larger product due to Advanced design
Reduces circuit area by approximately 60% when transitioning from 0603 to 0402 size
Compliant with ISO9001 / IATF16949 certifications for quality assurance
Fully compatible with AEC-Q200 standards for automotive applications
Related links
- ROHM MCRS Series 91 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF9102
- ROHM MCRS Series 91 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF9102
- ROHM MCRS Series 91 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF9100
- ROHM MCRS Series 91 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF9102
- ROHM MCRS Series 91 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF91R0
- ROHM MCRS Series 390 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3903
- ROHM MCRS Series 39 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3900
- ROHM MCRS Series 180 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1803
