ROHM MCRS Series 91 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF9102
- RS Stock No.:
- 780-538
- Mfr. Part No.:
- MCR01SMQPF9102
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save PHP2,970.00
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
PHP781.00
(exc. VAT)
PHP875.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 1000 - 9000 | PHP0.781 | PHP781.00 | - |
| 10000 - 49000 | PHP0.484 | PHP484.00 | PHP2,970.00 |
| 50000 - 99000 | PHP0.294 | PHP294.00 | PHP24,350.00 |
| 100000 + | PHP0.286 | PHP286.00 | PHP49,500.00 |
*price indicative
- RS Stock No.:
- 780-538
- Mfr. Part No.:
- MCR01SMQPF9102
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 91kΩ | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 350μm | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 500μm | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 91kΩ | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 350μm | ||
Standards/Approvals JIS C 5201-8 | ||
Width 500μm | ||
Length 1mm | ||
The ROHM general purpose chip resistor offers reliable performance as a Compact solution. is designed specifically for efficient circuit integration, it is Ideal for saving valuable space without compromising on quality.
Guaranteed rated power matches one size larger product by optimising the resistive element design
Reduces circuit area by approximately 60% when using smaller sizes
ISO9001 and IATF16949 certifications ensure high-quality standards
Meets AEC-Q200 automotive requirements for reliable automotive applications
Related links
- ROHM MCRS Series 91 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF91R0
- ROHM MCRS Series 91 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF9102
- ROHM MCRS Series 91 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF9100
- ROHM MCRS Series 91 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF9102
- ROHM MCRS Series 91 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF91R0
- ROHM MCRS Series 390 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3903
- ROHM MCRS Series 39 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3900
- ROHM MCRS Series 180 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1803
