ROHM MCRS Series 91 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF9100
- RS Stock No.:
- 780-443
- Mfr. Part No.:
- MCR10SEQPF9100
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 37%
View bulk pricing optionsSubtotal (1 tape of 500 units)*
PHP636.00
(exc. VAT)
PHP712.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 500 - 4500 | PHP1.272 | PHP636.00 | - |
| 5000 - 24500 | PHP0.789 | PHP394.50 | 37% |
| 25000 - 49500 | PHP0.477 | PHP238.50 | 62% |
| 50000 + | PHP0.466 | PHP233.00 | 63% |
*price indicative
- RS Stock No.:
- 780-443
- Mfr. Part No.:
- MCR10SEQPF9100
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 91Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 1.25mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 91Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Standards/Approvals JIS C 5201-8 | ||
Width 1.25mm | ||
Height 550μm | ||
The ROHM general purpose chip resistor is designed for effective resistance in electronic circuits, providing reliable performance in Compact applications requiring high precision and durability.
Guaranteed rated power equivalent to one size larger through innovative design
Space-efficient, reducing area by approximately 60% when moving to smaller sizes
ISO9001 and IATF16949 certifications ensure manufacturing quality
Meets AEC-Q200 automotive standards for reliable automotive applications
Related links
- ROHM MCRS Series 91 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF9102
- ROHM MCRS Series 91 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF91R0
- ROHM MCRS Series 330 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3303
- ROHM MCRS Series 390 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3903
- ROHM MCRS Series 39 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF39R0
- ROHM MCRS Series 820 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF8203
- ROHM MCRS Series 270 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF2703
- ROHM MCRS Series 11 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF1100
