ROHM MCRS Series 75 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF7500

N
Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1000 units)*

PHP781.00

(exc. VAT)

PHP875.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
1000 - 9000PHP0.781PHP781.00
10000 - 49000PHP0.484PHP484.00
50000 - 99000PHP0.294PHP294.00
100000 +PHP0.286PHP286.00

*price indicative

Packaging Options:
RS Stock No.:
780-531
Mfr. Part No.:
MCR01SMQPF7500
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

75Ω

Technology

Thick Film

Package/Case

0402

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Voltage

75V

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Length

1mm

Height

0.35mm

Standards/Approvals

JIS C 5201-8

Width

0.5mm

The ROHM general-purpose chip resistor offers reliable performance essential for electronic circuit applications. is designed for Compact integration, this product optimises space while providing stable resistance under varying conditions.

Guaranteed the same rated power as one size larger by optimising resistive element design

Space-saving with a 60% reduction in area by switching from 0603 to 0402 sizes

Compliant with ISO9001 and IATF16949 certifications, ensuring quality manufacturing

Meets automotive requirements per AEC-Q200 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy