ROHM MCRS Series 75 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF75R0
- RS Stock No.:
- 780-536
- Mfr. Part No.:
- MCR01SMQPF75R0
- Manufacturer:
- ROHM
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 780-536
- Mfr. Part No.:
- MCR01SMQPF75R0
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 75Ω | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.35mm | |
| Width | 0.5mm | |
| Length | 1mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 75Ω | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Height 0.35mm | ||
Width 0.5mm | ||
Length 1mm | ||
Standards/Approvals JIS C 5201-8 | ||
The ROHM general-purpose chip resistor offers reliable performance in Compact designs, Ideal for saving space without compromising on power ratings.
Ensures the same rated power as a larger product by optimising the resistive element design
Reduces circuit area by approximately 60% when switching from 0603 to 0402 sizes
Certified with ISO9001 and IATF16949 for quality assurance
Complies with AEC-Q200 standards for automotive applications
Related links
- ROHM MCRS Series 75 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF7500
- ROHM MCRS Series 75 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF7502
- ROHM MCRS Series 75 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF75R0
- ROHM MCRS Series 75 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF7500
- ROHM MCRS Series 75 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF7502
- ROHM MCRS Series 75 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF75R0
- ROHM MCRS Series 75 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF7500
- ROHM MCRS Series 390 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3903
