ROHM MCRS Series 75 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF75R0

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save PHP2,415.00

View bulk pricing options

Subtotal (1 tape of 500 units)*

PHP636.00

(exc. VAT)

PHP712.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
500 - 4500PHP1.272PHP636.00-
5000 - 24500PHP0.789PHP394.50PHP2,415.00
25000 - 49500PHP0.477PHP238.50PHP19,875.00
50000 +PHP0.466PHP233.00PHP40,300.00

*price indicative

Packaging Options:
RS Stock No.:
780-442
Mfr. Part No.:
MCR10SEQPF75R0
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

75Ω

Product Type

Resistor

Technology

Thick Film

Package/Case

0805

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

MCRS Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.25mm

Height

550μm

Length

2mm

Standards/Approvals

JIS C 5201-8

The ROHM general purpose chip resistor offers a Compact design suitable for various electronic applications, delivering consistent performance and reliability.

Guaranteed the same rated power as one size larger product by optimising the resistive element design

Saves circuit space by reducing area by approximately 60% when switching from a 0603 size to 0402 size

Certified to ISO9001 / IATF16949, ensuring high-quality manufacturing standards

Meets automotive standards with compatibility to AEC-Q200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy