ROHM MCRS Series 82 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF8202
- RS Stock No.:
- 780-507
- Mfr. Part No.:
- MCR01SMQPF8202
- Manufacturer:
- ROHM
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 780-507
- Mfr. Part No.:
- MCR01SMQPF8202
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 82kΩ | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 0.5mm | |
| Height | 0.35mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 82kΩ | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Standards/Approvals JIS C 5201-8 | ||
Width 0.5mm | ||
Height 0.35mm | ||
The ROHM high-performance chip resistor is designed for general-purpose applications. Its Compact dimensions and innovative design maximise efficiency while ensuring reliable operation in various conditions.
Guaranteed power rating is equivalent to a larger size for enhanced performance
Space-efficient design reduces footprint by approximately 60%
Complies with ISO9001 / IATF16949 certifications for quality assurance
Meets AEC-Q200 automotive standards for reliability
Related links
- ROHM MCRS Series 82 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF8200
- ROHM MCRS Series 82 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF82R0
- ROHM MCRS Series 39 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3900
- ROHM MCRS Series 390 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3903
- ROHM MCRS Series 180 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1803
- ROHM MCRS Series 330 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3303
- ROHM MCRS Series 3.3 MΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3304
- ROHM MCRS Series 2200 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2204
