ROHM MCRS Series 82 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF8200
- RS Stock No.:
- 780-505
- Mfr. Part No.:
- MCR01SMQPF8200
- Manufacturer:
- ROHM
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 780-505
- Mfr. Part No.:
- MCR01SMQPF8200
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 82Ω | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 0.5mm | |
| Length | 1mm | |
| Height | 0.35mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 82Ω | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals JIS C 5201-8 | ||
Width 0.5mm | ||
Length 1mm | ||
Height 0.35mm | ||
The ROHM general purpose chip resistor is designed to deliver reliable performance in various electronic applications. Its Compact size enhances circuit efficiency while maintaining the same rated power as larger products.
Guaranteed same rated power as one size larger product by optimised design
Circuit space is reduced by approximately 60% when substituting larger sizes
Certified by ISO9001 / IATF16949 to ensure quality compliance
Meets AEC-Q200 standards for automotive applications
Related links
- ROHM MCRS Series 82 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF8202
- ROHM MCRS Series 82 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF82R0
- ROHM MCRS Series 82 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF8200
- ROHM MCRS Series 82 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF8202
- ROHM MCRS Series 82 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF8200
- ROHM MCRS Series 82 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF8202
- ROHM MCRS Series 82 kΩ, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF8202
- ROHM MCRS Series 390 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3903
