ROHM MCRS Series 56 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF5602

N
Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1000 units)*

PHP781.00

(exc. VAT)

PHP875.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10,000 unit(s) shipping from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
1000 - 9000PHP0.781PHP781.00
10000 - 49000PHP0.484PHP484.00
50000 - 99000PHP0.294PHP294.00
100000 +PHP0.286PHP286.00

*price indicative

Packaging Options:
RS Stock No.:
780-501
Mfr. Part No.:
MCR01SMQPF5602
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

56kΩ

Product Type

Resistor

Technology

Thick Film

Package/Case

0402

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Length

1mm

Standards/Approvals

JIS C 5201-8

Height

0.35mm

Width

0.5mm

The ROHM general purpose chip resistor offers reliable performance for diverse circuitry applications, featuring Compact design with a reduced footprint for improved efficiency. It is specifically is designed to deliver guaranteed power ratings in a smaller size.

Guaranteed the same rated power as one size larger chip resistor

Circuit space is reduced by approximately 60% compared to larger alternatives

Certified with ISO9001 and IATF16949 for quality assurance

AEC-Q200 compliant, ensuring automotive-grade reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy