ROHM MCRS Series 56 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF5600
- RS Stock No.:
- 780-465
- Mfr. Part No.:
- MCR18SEQPF5600
- Manufacturer:
- ROHM
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 780-465
- Mfr. Part No.:
- MCR18SEQPF5600
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 56Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.4W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Height | 0.55mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 56Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Power Rating 0.4W | ||
Voltage 200V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 3.2mm | ||
Width 1.6mm | ||
Standards/Approvals JIS C 5201-8 | ||
Height 0.55mm | ||
The ROHM general purpose chip resistor offers high efficiency in Compact designs, ensuring reliable performance at elevated temperatures. Its innovative structure enables significant space-saving while maintaining superior power ratings.
Guaranteed same rated power as larger products through Advanced design
Up to 60% area savings when replacing 0603 size with 0402 size
ISO9001/IATF16949 certified for dependable quality
Compliant with AEC-Q200 for automotive applications
Related links
- ROHM MCRS Series 56 kΩ, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF5602
- ROHM MCRS Series 160 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF1601
- ROHM MCRS Series 10 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF10R0
- ROHM MCRS Series 12 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF12R0
- ROHM MCRS Series 20 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF20R0
- ROHM MCRS Series 330 kΩ, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF3303
- ROHM MCRS Series 22 kΩ, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF2202
- ROHM MCRS Series 33 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF33R0
