ROHM MCRS Series 16 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF1600
- RS Stock No.:
- 780-461
- Mfr. Part No.:
- MCR18SEQPF1600
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 37%
View bulk pricing optionsSubtotal (1 tape of 500 units)*
PHP755.00
(exc. VAT)
PHP845.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5,000 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 500 - 4500 | PHP1.51 | PHP755.00 | - |
| 5000 - 24500 | PHP0.937 | PHP468.50 | 37% |
| 25000 - 49500 | PHP0.568 | PHP284.00 | 62% |
| 50000 + | PHP0.553 | PHP276.50 | 63% |
*price indicative
- RS Stock No.:
- 780-461
- Mfr. Part No.:
- MCR18SEQPF1600
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 16Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.4W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.2mm | |
| Height | 550μm | |
| Width | 1.6mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 16Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Power Rating 0.4W | ||
Voltage 200V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Length 3.2mm | ||
Height 550μm | ||
Width 1.6mm | ||
Standards/Approvals JIS C 5201-8 | ||
The ROHM general purpose chip resistor is designed for high-efficiency performance with exceptional compactness, ensuring reliability in various electronic applications and addressing demanding power requirements effectively.
Guaranteed the same rated power as one size larger product via innovative design
Saves circuit space by approximately 60% when downsizing from 0603 to 0402
Certified with ISO9001 and IATF16949, ensuring high-quality production standards
Meets AEC-Q200 automotive quality standards for enhanced reliability
Related links
- ROHM MCRS Series 12 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF12R0
- ROHM MCRS Series 160 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF1601
- ROHM MCRS Series 10 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF10R0
- ROHM MCRS Series 20 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF20R0
- ROHM MCRS Series 330 kΩ, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF3303
- ROHM MCRS Series 33 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF33R0
- ROHM MCRS Series 22 kΩ, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF2202
- ROHM MCRS Series 200 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF2001
