ROHM MCRS Series 56 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF5602

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save PHP2,415.00

View bulk pricing options

Subtotal (1 tape of 500 units)*

PHP636.00

(exc. VAT)

PHP712.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
500 - 4500PHP1.272PHP636.00-
5000 - 24500PHP0.789PHP394.50PHP2,415.00
25000 - 49500PHP0.477PHP238.50PHP19,875.00
50000 +PHP0.466PHP233.00PHP40,300.00

*price indicative

Packaging Options:
RS Stock No.:
780-707
Mfr. Part No.:
MCR10SEQPF5602
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

56kΩ

Technology

Thick Film

Package/Case

0805

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Power Rating

0.25W

Voltage

200V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Length

2mm

Width

1.25mm

Height

550μm

Standards/Approvals

JIS C 5201-8

The ROHM general-purpose chip resistor is designed for various applications, providing reliable performance and Compact size suitable for modern electronic devices.

Guaranteed the same rated power as one size larger by optimising the resistive element design

Approximately 60% space savings achieved by substituting a 0603 size with a 0402 size

Certified to ISO9001 and IATF16949 standards for quality assurance

Meets AEC-Q200 standards for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy