ROHM MCRS Series 56 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF56R0

N
Bulk discount available
View bulk pricing options

Subtotal (1000 units, on tapes of 1000)*

PHP781.00

(exc. VAT)

PHP875.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
1000 - 9000PHP0.781PHP781.00
10000 - 49000PHP0.484PHP484.00
50000 - 99000PHP0.294PHP294.00
100000 +PHP0.286PHP286.00

*price indicative

Packaging Options:
RS Stock No.:
780-578
Mfr. Part No.:
MCR03SEQPF56R0
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

56Ω

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

4 mm Pitch Paper Tape

Power Rating

0.13W

Voltage

150V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

MCRS Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

JIS C 5201-8

Height

0.45mm

Width

0.8mm

Length

1.6mm

The ROHM high power chip resistor offers exceptional performance for space-constrained applications, ensuring reliable resistance values and temperature stability, all while maintaining Compact dimensions suitable for various circuit designs.

Guaranteed rated power equivalent to larger products by optimised design

Space savings of approximately 60% in circuit design

Certification under ISO9001 and IATF16949

AEC-Q200 compliant for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy