ROHM MCRS Series 47 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF47R0
- RS Stock No.:
- 780-483
- Mfr. Part No.:
- MCR01SMQPF47R0
- Manufacturer:
- ROHM
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1000 units, on tapes of 1000)*
PHP781.00
(exc. VAT)
PHP875.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 1000 - 9000 | PHP0.781 | PHP781.00 |
| 10000 - 49000 | PHP0.484 | PHP484.00 |
| 50000 - 99000 | PHP0.294 | PHP294.00 |
| 100000 + | PHP0.286 | PHP286.00 |
*price indicative
- RS Stock No.:
- 780-483
- Mfr. Part No.:
- MCR01SMQPF47R0
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 47Ω | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.35mm | |
| Length | 1mm | |
| Width | 0.5mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 47Ω | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.35mm | ||
Length 1mm | ||
Width 0.5mm | ||
Standards/Approvals JIS C 5201-8 | ||
The ROHM precision chip resistor is designed for general-purpose applications, offering reliable performance in Compact sizes, Ideal for circuit space-saving solutions. Its robust construction provides consistency while meeting industry standards for quality.
Guaranteed the same rated power as larger products by optimising resistive element design
Significantly reduces circuit area by approximately 60% compared to 0603 sizes
ISO9001 and IATF16949 certified for superior quality assurance
Complies with AEC-Q200 standards for automotive applications
Related links
- ROHM MCRS Series 47 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF4702
- ROHM MCRS Series 47 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF4700
- ROHM MCRS Series 390 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3903
- ROHM MCRS Series 180 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1803
- ROHM MCRS Series 2200 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2204
- ROHM MCRS Series 11 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1102
- ROHM MCRS Series 39 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3900
- ROHM MCRS Series 20 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF20R0
