ROHM MCRS Series 47 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF4702
- RS Stock No.:
- 780-480
- Mfr. Part No.:
- MCR01SMQPF4702
- Manufacturer:
- ROHM
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
PHP781.00
(exc. VAT)
PHP875.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 1000 - 9000 | PHP0.781 | PHP781.00 |
| 10000 - 49000 | PHP0.484 | PHP484.00 |
| 50000 - 99000 | PHP0.294 | PHP294.00 |
| 100000 + | PHP0.286 | PHP286.00 |
*price indicative
- RS Stock No.:
- 780-480
- Mfr. Part No.:
- MCR01SMQPF4702
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 47kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.35mm | |
| Length | 1mm | |
| Width | 0.5mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 47kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.35mm | ||
Length 1mm | ||
Width 0.5mm | ||
Standards/Approvals JIS C 5201-8 | ||
The ROHM chip resistor is designed for general-purpose applications, offering reliable resistance in Compact dimensions. It efficiently handles rated power and optimises circuit space while maintaining performance integrity.
Guaranteed the same rated power as one size larger product due to innovative design
Saves circuit space by reducing area by approximately 60% with size substitution
Complies with ISO9001 / IATF16949 standards for quality assurance
Meets AEC-Q200 automotive component standards for high reliability
Related links
- ROHM MCRS Series 47 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF47R0
- ROHM MCRS Series 47 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF4700
- ROHM MCRS Series 180 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1803
- ROHM MCRS Series 390 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3903
- ROHM MCRS Series 2200 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2204
- ROHM MCRS Series 39 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3900
- ROHM MCRS Series 1800 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1804
- ROHM MCRS Series 2400 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2404
