ROHM MCRS Series 20 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF20R0

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
780-525
Mfr. Part No.:
MCR01SMQPF20R0
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

20Ω

Product Type

Resistor

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

4 mm Pitch Paper Tape

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Height

350μm

Length

1mm

Width

500μm

Standards/Approvals

JIS C 5201-8

The ROHM general-purpose chip resistor is designed for precision applications, offering reliable performance and efficient circuit space utilisation while maintaining a robust power rating and temperature stability.

Guaranteed the same rated power as one size larger product by optimising the resistive element design

Provides a significant reduction in footprint, allowing for approximately 60% space savings

Certified to ISO9001 and IATF16949 standards for superior quality assurance

Meets AEC-Q200 specifications, ensuring compatibility with automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy