ROHM MCRS Series 20 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2000

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
780-522
Mfr. Part No.:
MCR01SMQPF2000
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

20Ω

Product Type

Resistor

Technology

Thick Film

Package/Case

0402

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Voltage

75V

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Length

1mm

Standards/Approvals

JIS C 5201-8

Width

500μm

Height

350μm

The ROHM general purpose chip resistor is designed for high-performance applications, providing reliable resistance in Compact sizes while ensuring efficient power handling and space-saving solutions, suitable for varied electronic circuit designs.

Guaranteed the same rated power as one size larger product by optimising the resistive element design

Space-efficient design reduces the area by approximately 60% compared to larger sizes

ISO9001 and IATF16949 certification ensures high quality manufacturing standards

Compatible with AEC-Q200 for automotive applications, enhancing reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy