ROHM MCRS Series 10000 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1005

N
Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1000 units)*

PHP781.00

(exc. VAT)

PHP875.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10,000 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
1000 - 9000PHP0.781PHP781.00
10000 - 49000PHP0.484PHP484.00
50000 - 99000PHP0.294PHP294.00
100000 +PHP0.286PHP286.00

*price indicative

Packaging Options:
RS Stock No.:
780-469
Mfr. Part No.:
MCR01SMQPF1005
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

10000kΩ

Technology

Thick Film

Package/Case

0402

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Standards/Approvals

JIS C 5201-8

Width

0.5mm

Height

0.35mm

Length

1mm

The ROHM general-purpose chip resistors are designed to meet the demanding requirements of various electronic applications while ensuring optimal performance.

Guaranteed the same rated power as one size larger product through innovative design

Space-efficient design reduces area by approximately 60% when switching from 0603 to 0402 size

Complies with ISO9001 / IATF16949 certification standards for quality assurance

Meets AEC-Q200 automotive specifications for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy