ROHM MCRS Series 10000 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF1005
- RS Stock No.:
- 780-549
- Mfr. Part No.:
- MCR03SEQPF1005
- Manufacturer:
- ROHM
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
PHP751.00
(exc. VAT)
PHP841.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 1000 - 9000 | PHP0.751 | PHP751.00 |
| 10000 - 49000 | PHP0.465 | PHP465.00 |
| 50000 - 99000 | PHP0.283 | PHP283.00 |
| 100000 + | PHP0.275 | PHP275.00 |
*price indicative
- RS Stock No.:
- 780-549
- Mfr. Part No.:
- MCR03SEQPF1005
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 10000kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.45mm | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 10000kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.45mm | ||
Length 1.6mm | ||
Width 0.8mm | ||
Standards/Approvals JIS C 5201-8 | ||
The ROHM general-purpose chip resistor is designed for high reliability in electronic applications. It offers efficient space-saving solutions by replacing larger sizes with its Compact design while maintaining power ratings.
Guaranteed rated power equivalent to larger products by optimising resistive element design
Space-efficient design reduces area by approximately 60% when compared to the 0603 size
Compliant with AEC-Q200 for automotive applications
ISO9001 / IATF16949 certified for quality assurance
Related links
- ROHM MCRS Series 820 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF8201
- ROHM MCRS Series 47 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF4702
- ROHM MCRS Series 82 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF8200
- ROHM MCRS Series 16 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF1602
- ROHM MCRS Series 180 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF1801
- ROHM MCRS Series 30 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF3002
- ROHM MCRS Series 220 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF2201
- ROHM MCRS Series 2.2 MΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF2204
