Arcol Ohmite JR Series 0.2 mΩ, 0805 Thick Film Jumper Surface Mount 0.25 W - JR0805X35E
- RS Stock No.:
- 758-199
- Mfr. Part No.:
- JR0805X35E
- Manufacturer:
- Arcol Ohmite
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP449.95
(exc. VAT)
PHP503.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 90 | PHP44.995 | PHP449.95 |
| 100 - 240 | PHP29.229 | PHP292.29 |
| 250 - 990 | PHP21.576 | PHP215.76 |
| 1000 + | PHP19.363 | PHP193.63 |
*price indicative
- RS Stock No.:
- 758-199
- Mfr. Part No.:
- JR0805X35E
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 0.2mΩ | |
| Product Type | Jumper | |
| Resistor Type | Chip Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Mount Type | Surface Mount | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | JR Series | |
| Maximum Operating Temperature | 150°C | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 350μm | |
| Termination Style | SMD | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 0.2mΩ | ||
Product Type Jumper | ||
Resistor Type Chip Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Mount Type Surface Mount | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series JR Series | ||
Maximum Operating Temperature 150°C | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals RoHS Compliant | ||
Height 350μm | ||
Termination Style SMD | ||
- COO (Country of Origin):
- CN
The Arcol Ohmite Metal film low resistance chip resistor is designed for precise current sensing and high-power applications in Compact electronic assemblies. It offers excellent long-term stability, ensuring consistent performance over time, and supports high precision measurements in demanding circuits. The resistor is halogen-free and lead-free, meeting RoHS compliance standards, making it suitable for environmentally responsible industrial, automotive, and power management applications.
Halogen-free and lead-free for environmentally responsible use
RoHS compliant for modern manufacturing standards
Ideal for Compact high-performance electronic assemblies
Related links
- Arcol Ohmite JR Series 0.2 mΩ, 0805 Thick Film Jumper Surface Mount 0.25 W - JR0805X35E
- Arcol Ohmite JR Series 0.2 MΩ, 0603 Thick Film Jumper Surface Mount 0.14 W - JR0603X26E
- Arcol Ohmite JR Series 1 mΩ, 0201 Thick Film Jumper Surface Mount 0.06 W - JR0201X08E
- Arcol Ohmite JR Series 0.5 mΩ, 0402 Thick Film Jumper Surface Mount 0.2 W - JR0402X20E
- Arcol Ohmite JR 0.2 mΩ, 1206 Chip Jumper Surface Mount Fixed Resistor Surface 0.32 W - JR1206X40E
- Arcol Ohmite JR 0.2 mΩ, 2512 Chip Jumper Surface Mount Fixed Resistor Surface 2 W - JR2512X100E
- Arcol Ohmite KDV 0.05 Ω, 0805 Metal Film Surface Mount Fixed Resistor 1 % Surface 0.25 W - KDV08FR050ET
- Vishay CRCW1206 1 mΩ, 1206 Thick Film Thick Film Resistor ±1% Surface Mount 0.25 W - CRCW12061M00FKEA
