Arcol Ohmite JR Series 0.2 MΩ, 0603 Thick Film Jumper Surface Mount 0.14 W - JR0603X26E
- RS Stock No.:
- 758-196
- Mfr. Part No.:
- JR0603X26E
- Manufacturer:
- Arcol Ohmite
N
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 35%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP449.95
(exc. VAT)
PHP503.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | PHP44.995 | PHP449.95 | - |
| 100 - 240 | PHP29.229 | PHP292.29 | 35% |
| 250 - 990 | PHP21.576 | PHP215.76 | 52% |
| 1000 + | PHP19.363 | PHP193.63 | 56% |
*price indicative
- RS Stock No.:
- 758-196
- Mfr. Part No.:
- JR0603X26E
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Jumper | |
| Resistance | 0.2MΩ | |
| Technology | Thick Film | |
| Resistor Type | Chip Resistor | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Power Rating | 0.14W | |
| Mount Type | Surface Mount | |
| Automotive Standard | No | |
| Series | JR Series | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Height | 350μm | |
| Width | 800μm | |
| Length | 1.6mm | |
| Termination Style | SMD | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Jumper | ||
Resistance 0.2MΩ | ||
Technology Thick Film | ||
Resistor Type Chip Resistor | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Power Rating 0.14W | ||
Mount Type Surface Mount | ||
Automotive Standard No | ||
Series JR Series | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Height 350μm | ||
Width 800μm | ||
Length 1.6mm | ||
Termination Style SMD | ||
- COO (Country of Origin):
- CN
The Arcol Ohmite High power jumper chip is designed for applications that require extremely low resistance and very high current handling in Compact electronic assemblies. It supports current levels up to 100 amps while keeping maximum resistance below 0.2 milliohms, helping minimize power loss and heat generation.
Handles maximum current up to 100 amps for high power paths
Maintains maximum resistance below 0.2 milliohms for low losses
Supports operation with derating temperature up to 170°C
Related links
- Arcol Ohmite JR Series 0.2 MΩ, 0603 Thick Film Jumper Surface Mount 0.14 W - JR0603X26E
- Arcol Ohmite JR Series 0.2 mΩ, 0805 Thick Film Jumper Surface Mount 0.25 W - JR0805X35E
- Arcol Ohmite JR Series 1 mΩ, 0201 Thick Film Jumper Surface Mount 0.06 W - JR0201X08E
- Arcol Ohmite JR Series 0.5 mΩ, 0402 Thick Film Jumper Surface Mount 0.2 W - JR0402X20E
- Arcol Ohmite JR 0.2 mΩ, 1206 Chip Jumper Surface Mount Fixed Resistor Surface 0.32 W - JR1206X40E
- Arcol Ohmite JR 0.2 mΩ, 2512 Chip Jumper Surface Mount Fixed Resistor Surface 2 W - JR2512X100E
- Arcol Ohmite TSM Series 500 Ω, TO-252 Thick Film Thick Film Resistor 1 % Surface Mount 45 W - TSM45500RFE-TR
- Arcol Ohmite TSM Series 500 Ω, TO-263 Thick Film Thick Film Resistor 1 % Surface Mount 55 W - TSM55500RFE-TR
