Arcol Ohmite JR Series 0.2 MΩ, 0603 Thick Film Jumper Surface Mount 0.14 W - JR0603X26E
- RS Stock No.:
- 758-195
- Mfr. Part No.:
- JR0603X26E
- Manufacturer:
- Arcol Ohmite
N
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
PHP92,985.00
(exc. VAT)
PHP104,145.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | PHP18.597 | PHP92,985.00 |
*price indicative
- RS Stock No.:
- 758-195
- Mfr. Part No.:
- JR0603X26E
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 0.2MΩ | |
| Product Type | Jumper | |
| Technology | Thick Film | |
| Resistor Type | Chip Resistor | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Power Rating | 0.14W | |
| Mount Type | Surface Mount | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | JR Series | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Height | 350μm | |
| Length | 1.6mm | |
| Termination Style | SMD | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 0.2MΩ | ||
Product Type Jumper | ||
Technology Thick Film | ||
Resistor Type Chip Resistor | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Power Rating 0.14W | ||
Mount Type Surface Mount | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series JR Series | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Height 350μm | ||
Length 1.6mm | ||
Termination Style SMD | ||
Width 800μm | ||
- COO (Country of Origin):
- CN
The Arcol Ohmite High power jumper chip is designed for applications that require extremely low resistance and very high current handling in Compact electronic assemblies. It supports current levels up to 100 amps while keeping maximum resistance below 0.2 milliohms, helping minimize power loss and heat generation.
Handles maximum current up to 100 amps for high power paths
Maintains maximum resistance below 0.2 milliohms for low losses
Supports operation with derating temperature up to 170°C
Related links
- Arcol Ohmite JR Series 0.2 MΩ, 0603 Thick Film Jumper Surface Mount 0.14 W - JR0603X26E
- Arcol Ohmite JR Series 0.2 mΩ, 0805 Thick Film Jumper Surface Mount 0.25 W - JR0805X35E
- Arcol Ohmite JR Series 1 mΩ, 0201 Thick Film Jumper Surface Mount 0.06 W - JR0201X08E
- Arcol Ohmite JR Series 0.5 mΩ, 0402 Thick Film Jumper Surface Mount 0.2 W - JR0402X20E
- Arcol Ohmite JR 0.2 mΩ, 1206 Chip Jumper Surface Mount Fixed Resistor Surface 0.32 W - JR1206X40E
- Arcol Ohmite JR 0.2 mΩ, 2512 Chip Jumper Surface Mount Fixed Resistor Surface 2 W - JR2512X100E
- Arcol Ohmite TSM Series 500 Ω, TO-252 Thick Film Thick Film Resistor 1 % Surface Mount 45 W - TSM45500RFE-TR
- Arcol Ohmite TSM Series 500 Ω, TO-263 Thick Film Thick Film Resistor 1 % Surface Mount 55 W - TSM55500RFE-TR
