Arcol Ohmite JR Series 1 mΩ, 0201 Thick Film Jumper Surface Mount 0.06 W - JR0201X08E
- RS Stock No.:
- 758-192
- Mfr. Part No.:
- JR0201X08E
- Manufacturer:
- Arcol Ohmite
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP643.58
(exc. VAT)
PHP720.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10,000 unit(s) shipping from December 02, 2026
- Plus 10,000 unit(s) shipping from June 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 90 | PHP64.358 | PHP643.58 |
| 100 - 490 | PHP39.924 | PHP399.24 |
| 500 - 990 | PHP30.888 | PHP308.88 |
| 1000 + | PHP27.661 | PHP276.61 |
*price indicative
- RS Stock No.:
- 758-192
- Mfr. Part No.:
- JR0201X08E
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Jumper | |
| Resistance | 1mΩ | |
| Resistor Type | Chip Resistor | |
| Technology | Thick Film | |
| Package/Case | 0201 | |
| Packaging | Tape & Reel | |
| Power Rating | 0.06W | |
| Mount Type | Surface Mount | |
| Temperature Coefficient | BYPASS | |
| Automotive Standard | No | |
| Series | JR Series | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Termination Style | SMD | |
| Length | 600μm | |
| Height | 250μm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 300μm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Jumper | ||
Resistance 1mΩ | ||
Resistor Type Chip Resistor | ||
Technology Thick Film | ||
Package/Case 0201 | ||
Packaging Tape & Reel | ||
Power Rating 0.06W | ||
Mount Type Surface Mount | ||
Temperature Coefficient BYPASS | ||
Automotive Standard No | ||
Series JR Series | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Termination Style SMD | ||
Length 600μm | ||
Height 250μm | ||
Standards/Approvals RoHS Compliant | ||
Width 300μm | ||
- COO (Country of Origin):
- CN
The Arcol Ohmite High power jumper chip is designed for applications that require extremely low resistance and very high current handling in Compact electronic assemblies. It supports current levels up to 100 amps while keeping maximum resistance below 0.2 milliohms, helping minimize power loss and heat generation.
Handles maximum current up to 100 amps for high power paths
Maintains maximum resistance below 0.2 milliohms for low losses
Supports operation with derating temperature up to 170°C
Related links
- Arcol Ohmite JR Series 1 mΩ, 0201 Thick Film Jumper Surface Mount 0.06 W - JR0201X08E
- Arcol Ohmite JR Series 0.2 mΩ, 0805 Thick Film Jumper Surface Mount 0.25 W - JR0805X35E
- Arcol Ohmite JR Series 0.5 mΩ, 0402 Thick Film Jumper Surface Mount 0.2 W - JR0402X20E
- Arcol Ohmite JR Series 0.2 MΩ, 0603 Thick Film Jumper Surface Mount 0.14 W - JR0603X26E
- Arcol Ohmite JR 0.2 mΩ, 1206 Chip Jumper Surface Mount Fixed Resistor Surface 0.32 W - JR1206X40E
- Arcol Ohmite JR 0.2 mΩ, 2512 Chip Jumper Surface Mount Fixed Resistor Surface 2 W - JR2512X100E
- Vishay CRCW04 10 kΩ, 0402 Thick Film Thick Film Resistor ±1% Surface Mount 0.06 W - CRCW040210K0FKTD
- Vishay CRCW04 1 Ω, 0402 Thick Film Thick Film Resistor ±1% Surface Mount 0.06 W - CRCW04021R00FKED
