Vishay CRCW04 1 Ω, 0402 Thick Film Thick Film Resistor ±1% Surface Mount 0.06 W - CRCW04021R00FKED

N

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save PHP950.00

View bulk pricing options

Subtotal (1 tape of 100 units)*

PHP271.70

(exc. VAT)

PHP304.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
100 - 900PHP2.717PHP271.70-
1000 - 2400PHP1.767PHP176.70PHP950.00
2500 - 9900PHP1.017PHP101.70PHP4,250.00
10000 - 49900PHP0.988PHP98.80PHP17,290.00
50000 +PHP0.96PHP96.00PHP87,850.00

*price indicative

RS Stock No.:
782-950
Mfr. Part No.:
CRCW04021R00FKED
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1Ω

Product Type

Thick Film Resistor

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±1%

Voltage

50V

Power Rating

0.06W

Mount Type

Surface Mount

Temperature Coefficient

±100 ppm/K

Automotive Standard

AEC-Q200

Series

CRCW04

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Length

1mm

Height

350μm

Width

500μm

Standards/Approvals

RoHS

COO (Country of Origin):
IL
The Vishay Thick film chip resistor offers high reliability for electronic applications, ensuring precise resistance values with excellent environmental stability across various operating conditions.

Stability at different environmental conditions with resistance change ΔR/R ≤ 1%

Wide resistance range from 1 Ω to 10 MΩ, including jumper options

AEC-Q200 qualified for automotive applications, ensuring top-notch performance

Temperature coefficient options of ±100 ppm/K for tighter tolerance applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy