Vishay CRCW04 10 kΩ, 0402 Thick Film Thick Film Resistor ±1% Surface Mount 0.06 W - CRCW040210K0FKTD
- RS Stock No.:
- 782-933
- Mfr. Part No.:
- CRCW040210K0FKTD
- Manufacturer:
- Vishay
N
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save PHP1,476.00
View bulk pricing optionsSubtotal (1 tape of 100 units)*
PHP387.30
(exc. VAT)
PHP433.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | PHP3.873 | PHP387.30 | - |
| 1000 - 4900 | PHP2.397 | PHP239.70 | PHP1,476.00 |
| 5000 - 9900 | PHP1.411 | PHP141.10 | PHP12,310.00 |
| 10000 + | PHP1.374 | PHP137.40 | PHP24,990.00 |
*price indicative
- RS Stock No.:
- 782-933
- Mfr. Part No.:
- CRCW040210K0FKTD
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10kΩ | |
| Product Type | Thick Film Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1% | |
| Packaging | Tape & Reel | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | ±100 ppm/K | |
| Mount Type | Surface Mount | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW04 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Standards/Approvals | RoHS | |
| Width | 500μm | |
| Height | 350μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10kΩ | ||
Product Type Thick Film Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1% | ||
Packaging Tape & Reel | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Temperature Coefficient ±100 ppm/K | ||
Mount Type Surface Mount | ||
Automotive Standard AEC-Q200 | ||
Series CRCW04 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Standards/Approvals RoHS | ||
Width 500μm | ||
Height 350μm | ||
- COO (Country of Origin):
- IL
The Vishay Thick film chip resistors offers high reliability for electronic circuits, designed specifically to meet stringent performance standards in various applications while providing excellent stability and power handling capabilities.
Stability at different environmental conditions with a resistance change of ΔR/R ≤ 1 % after 1000 hours at rated power
AEC-Q200 qualified for automotive applications, ensuring consistent performance under demanding conditions
Resistance range from 1 Ω to 10 MΩ, allowing versatility for diverse circuit requirements
Related links
- Vishay CRCW04 10 kΩ, 0402 Thick Film Thick Film Resistor ±1% Surface Mount 0.06 W - CRCW040210K0FKEDC
- Vishay CRCW04 1 Ω, 0402 Thick Film Thick Film Resistor ±1% Surface Mount 0.06 W - CRCW04021R00FKED
- Vishay CRCW04 240 Ω, 0402 Thick Film Thick Film Resistor ±1% Surface Mount 0.06 W - CRCW0402240RFKED
- Vishay CRCW04 0 Ω, 0402 Thick Film Thick Film Resistor ±1% Surface Mount 0.06 W - CRCW04020000Z0EDC
- Vishay CRCW04 4.7 kΩ, 0402 Thick Film Thick Film Resistor ±1% Surface Mount 0.06 W - CRCW04024K70JNED
- Vishay CRCW04 49.9 Ω, 0402 Thick Film Thick Film Resistor ±1% Surface Mount 0.06 W - CRCW040249R9FKED
- Arcol Ohmite JR Series 1 mΩ, 0201 Thick Film Jumper Surface Mount 0.06 W - JR0201X08E
- RS PRO 8.2 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W
