TE Connectivity SMA-A0204 39 kΩ, 0204 Thin Film Resistor 1 % Surface 0.4 W - 6-2176315-9
- RS Stock No.:
- 677-917
- Mfr. Part No.:
- 6-2176315-9
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 30000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 6000 units)*
PHP22,434.00
(exc. VAT)
PHP25,128.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 6000 - 24000 | PHP3.739 | PHP22,434.00 | - |
| 30000 + | PHP3.665 | PHP21,990.00 | 1% |
*price indicative
- RS Stock No.:
- 677-917
- Mfr. Part No.:
- 6-2176315-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 39kΩ | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Tolerance | 1 % | |
| Power Rating | 0.4W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Series | SMA-A0204 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.5mm | |
| Termination Style | Melf 0204 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 39kΩ | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Tolerance 1 % | ||
Power Rating 0.4W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Series SMA-A0204 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 3.5mm | ||
Termination Style Melf 0204 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal Film Precision MELF Resistor is engineered for high-reliability surface-mount applications requiring tight tolerance and low TCR. It features a robust SMD-enabled cylindrical structure and is qualified to AEC-Q200 standards, making it suitable for automotive and industrial electronics. The resistor offers excellent long-term stability and is compliant with RoHS and lead-free requirements.
Thin film technology with Sn termination on Ni barrier layer
Extremely low TCR down to ±10 PPM/°C
Moisture sensitivity level rated at MSL1
Related links
- TE Connectivity NEOHM SMA-A 22 kΩ, 0204 Thin Film Precision Resistor 1 % Surface 0.4 W - 6-2176315-6
- TE Connectivity NEOHM SMA-A 27 kΩ, 0204 Thin Film Precision Resistor 1 % Surface 0.4 W - 6-2176315-7
- TE Connectivity NEOHM SMA-A 12 kΩ, 0204 Thin Film Precision Resistor 1 % Surface 0.4 W - 6-2176315-3
- TE Connectivity NEOHM SMA-A 180 kΩ, 0204 Thin Film Resistor 0.10% Surface 0.4 W - 8-2176315-9
- TE Connectivity SMA-A 100 Ω, 0204 Thin Film Precision Resistor 1 % Surface 0.4 W - 2176315-1
- TE Connectivity SMA-A 8 kΩ, 0204 Thin Film Precision Resistor 1 % Surface 0.4 W - 2-2176315-4
- TE Connectivity SMA-A 220 Ω, 0204 Thin Film Precision Resistor 1 % Surface 0.4 W - 2176315-5
- TE Connectivity NEOHM SMA-A 470 kΩ, 0204 Thin Film Resistor 0.10% Surface 0.4 W - 9-2176315-4
