Vishay MCS 0402 10 kΩ, 0402 Thin Film Resistor 0.01 Surface 0.1 W - MCS04020D1002BE000
- RS Stock No.:
- 667-621
- Mfr. Part No.:
- MCS04020D1002BE000
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP68.23
(exc. VAT)
PHP76.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9,780 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 240 | PHP6.823 | PHP68.23 |
| 250 - 990 | PHP5.835 | PHP58.35 |
| 1000 - 4990 | PHP4.31 | PHP43.10 |
| 5000 - 9990 | PHP3.771 | PHP37.71 |
| 10000 + | PHP2.783 | PHP27.83 |
*price indicative
- RS Stock No.:
- 667-621
- Mfr. Part No.:
- MCS04020D1002BE000
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resistor | |
| Resistance | 10kΩ | |
| Technology | Thin Film | |
| Resistor Type | Chip Resistor | |
| Package/Case | 0402 | |
| Tolerance | 0.01 | |
| Power Rating | 0.1W | |
| Voltage | 50V | |
| Temperature Coefficient | ±25 ppm/K | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Series | MCS 0402 | |
| Maximum Operating Temperature | 155°C | |
| Width | 8mm | |
| Standards/Approvals | Rohs Compliant | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resistor | ||
Resistance 10kΩ | ||
Technology Thin Film | ||
Resistor Type Chip Resistor | ||
Package/Case 0402 | ||
Tolerance 0.01 | ||
Power Rating 0.1W | ||
Voltage 50V | ||
Temperature Coefficient ±25 ppm/K | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Series MCS 0402 | ||
Maximum Operating Temperature 155°C | ||
Width 8mm | ||
Standards/Approvals Rohs Compliant | ||
The Vishay Thin Film Flat Chip Resistor combines the proven reliability of professional-grade products with Advanced precision and stability, making it Ideal for applications in test and measurement equipment, as well as industrial and medical electronics. With an ultra-low TCR (Temperature Coefficient of Resistance) and excellent precision tolerance, it ensures consistent and accurate performance in demanding environments, meeting the highest standards for stability and reliability.
IECQ CECC approved to EN 140401 801
Sulfur resistance verified according to ASTM B 809
RoHS Compliant
Halogen free
Related links
- Vishay MCS 0402, 0402 Thin Film Resistor 0.01 Surface 0.1 W - MCS04020Z0000ZE000
- Vishay MCS 0402 330 Ω, 0402 Thin Film Resistor 0.01 Surface 0.1 W - MCS04020C3300FE000
- Vishay MCS 0402 22 kΩ, 0402 Thin Film Resistor 0.01 Surface 0.1 W - MCS04020C2202FE000
- Vishay MCS 0402 6.8 kΩ, 0402 Thin Film Resistor 0.01 Surface 0.1 W - MCS04020C6801FE000
- Vishay MCS 0402 220 Ω, 0402 Thin Film Resistor 0.01 Surface 0.1 W - MCS04020C2200FE000
- Vishay MCS 0402 470 kΩ, 0402 Thin Film Resistor 0.01 Surface 0.1 W - MCS04020C4703FE000
- Welwyn WCR Series 47 kΩ, 0603 Thick Film Resistor 0.01 Surface 0.1 W - WCR0603 47KF
- Welwyn LRZ Series 1500 μΩ, 0603 Thick Film Resistor 0.01 Surface 0.1 W - LRCS0603-0R5FT5
