Vishay MCS 0402 470 kΩ, 0402 Thin Film Resistor 0.01 Surface 0.1 W - MCS04020C4703FE000
- RS Stock No.:
- 667-618
- Mfr. Part No.:
- MCS04020C4703FE000
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP39.66
(exc. VAT)
PHP44.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 69,780 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 20 - 480 | PHP1.983 | PHP39.66 |
| 500 - 1980 | PHP1.729 | PHP34.58 |
| 2000 - 9980 | PHP1.271 | PHP25.42 |
| 10000 - 19980 | PHP0.865 | PHP17.30 |
| 20000 + | PHP0.814 | PHP16.28 |
*price indicative
- RS Stock No.:
- 667-618
- Mfr. Part No.:
- MCS04020C4703FE000
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resistor | |
| Resistance | 470kΩ | |
| Technology | Thin Film | |
| Resistor Type | Chip Resistor | |
| Package/Case | 0402 | |
| Tolerance | 0.01 | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/K | |
| Minimum Operating Temperature | -55°C | |
| Series | MCS 0402 | |
| Maximum Operating Temperature | 155°C | |
| Width | 8mm | |
| Standards/Approvals | Rohs Compliant | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resistor | ||
Resistance 470kΩ | ||
Technology Thin Film | ||
Resistor Type Chip Resistor | ||
Package/Case 0402 | ||
Tolerance 0.01 | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/K | ||
Minimum Operating Temperature -55°C | ||
Series MCS 0402 | ||
Maximum Operating Temperature 155°C | ||
Width 8mm | ||
Standards/Approvals Rohs Compliant | ||
The Vishay Thin Film Flat Chip Resistor is designed for high-reliability applications in modern professional electronics, where stability and precision are critical. It is Ideal for telecommunication, medical equipment, high-end computer systems, and audio/video electronics. With sulfur resistance verified according to ASTM B 809, this resistor ensures long-lasting performance in harsh environments, making it a trusted choice for demanding electronic systems.
IECQ CECC approved to EN 140401 801
Excellent overall stability is class 0.5
Rated dissipation P70 up to 0.4 W for size 1206
Compliant with RoHS standards, ensuring eco-friendly credentials
Related links
- Vishay MCS 0402 10 kΩ, 0402 Thin Film Resistor 0.01 Surface 0.1 W - MCS04020D1002BE000
- Vishay MCS 0402, 0402 Thin Film Resistor 0.01 Surface 0.1 W - MCS04020Z0000ZE000
- Vishay MCS 0402 330 Ω, 0402 Thin Film Resistor 0.01 Surface 0.1 W - MCS04020C3300FE000
- Vishay MCS 0402 22 kΩ, 0402 Thin Film Resistor 0.01 Surface 0.1 W - MCS04020C2202FE000
- Vishay MCS 0402 6.8 kΩ, 0402 Thin Film Resistor 0.01 Surface 0.1 W - MCS04020C6801FE000
- Vishay MCS 0402 220 Ω, 0402 Thin Film Resistor 0.01 Surface 0.1 W - MCS04020C2200FE000
- Welwyn WCR Series 47 kΩ, 0603 Thick Film Resistor 0.01 Surface 0.1 W - WCR0603 47KF
- Welwyn LRZ Series 1500 μΩ, 0603 Thick Film Resistor 0.01 Surface 0.1 W - LRCS0603-0R5FT5
