TE Connectivity NEOHM SMA-Q 1 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX1R0

Get a bulk buy discount

Add 15000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

PHP15,477.00

(exc. VAT)

PHP17,334.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 12000PHP5.159PHP15,477.00-
15000 +PHP5.055PHP15,165.002%

*price indicative

RS Stock No.:
590-612
Mfr. Part No.:
SMA-Q0204FTDX1R0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Metal Film

Package/Case

0204

Packaging

Tape & Reel

Tolerance

1 %

Voltage

20V

Power Rating

0.4W

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.4mm

Standards/Approvals

RoHS

Length

3.5mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor represents the forefront of resistor technology, showcasing an SMD-enabled structure tailored for modern electronics. Designed for AEC-Q200 compliance, It ensures high stability and reliability, making it a prime choice for automotive, industrial, and telecommunications applications. The advanced coating offers superior resistance to humidity and environmental factors, underscoring its robust construction. Available in multiple sizes and power ratings, this resistor meets the rigorous demands of various applications while maintaining impressive performance characteristics, including low thermal coefficient and tight tolerance. Incorporating cutting-edge thin-film technology, it promises exceptional accuracy and reliability for sensitive electronic designs.

AEC Q200 qualified for enhanced reliability in demanding applications

Provides significant moisture resistance thanks to an improved coating

Offers tight tolerances to guarantee precision in performance

Features extremely low thermal coefficient, ensuring minimal drift in temperature changes

Designed for easy integration into surface mount assembly processes

Lead free and RoHS compliant, supporting environmental sustainability

Robust construction withstands high temperature environments

Ideal for diverse applications from automotive to medical equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy