TE Connectivity NEOHM SMA-Q 1 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX1K0

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

PHP10,884.00

(exc. VAT)

PHP12,189.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
3000 - 12000PHP3.628PHP10,884.00
15000 +PHP3.556PHP10,668.00

*price indicative

RS Stock No.:
590-358
Mfr. Part No.:
SMA-Q0204FTDX1K0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1kΩ

Product Type

Surface Mount Resistor

Resistor Type

Metal Film

Technology

Thin Film

Package/Case

0204

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

0.4W

Voltage

20V

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Length

3.5mm

Standards/Approvals

AEC-Q200, RoHS

Width

2.2mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor represents a significant advancement in resistor technology. Designed with surface-mount capabilities, this innovative component provides exceptional performance in even the most demanding applications. With its robust construction, the resistor boasts an outstanding tolerance and low temperature coefficient, making it an ideal choice for automotive, industrial, and telecommunication applications. Its AEC-Q200 qualification ensures reliability, while the enhanced coating offers superior protection against moisture, ensuring longevity. This lead-free and RoHS-compliant product is engineered for high power ratings, making it a versatile solution for varied operational environments.

Manufactured with advanced thin film technology for superior reliability

AEC Q200 qualified, ensuring compatibility with automotive applications

Suitable for various applications, including medical and telecommunication

Lead free and RoHS compliant, supporting environmental initiatives

Moisture sensitivity level rated at MSL1 for enhanced handling safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy