TE Connectivity NEOHM SMA-Q 549 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX549R
- RS Stock No.:
- 590-578
- Mfr. Part No.:
- SMA-Q0204BTCX549R
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
PHP66,726.00
(exc. VAT)
PHP74,733.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP22.242 | PHP66,726.00 |
*price indicative
- RS Stock No.:
- 590-578
- Mfr. Part No.:
- SMA-Q0204BTCX549R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 549Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Metal Film | |
| Package/Case | 0204 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 20V | |
| Power Rating | 0.4W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.5mm | |
| Width | 1.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 549Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Metal Film | ||
Package/Case 0204 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Voltage 20V | ||
Power Rating 0.4W | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 3.5mm | ||
Width 1.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is engineered for high-performance applications, offering an optimal combination of precision and reliability. With advanced thin film technology, this resistor is AEC-Q200 qualified, making it suitable for automotive as well as industrial environments. Designed for enhanced moisture resistance, It benefits from a pioneering coating that significantly improves protection against humidity. Its surface mount design (SMD) allows for easy integration in various electronic circuits. This resistor delivers stability even under rigorous operating conditions. This versatile component exceeds the demands of telecommunication systems, medical equipment, and measurement devices, making it a reliable choice for various applications while maintaining RoHS compliance.
AEC Q200 qualified for automotive applications
Enhanced moisture resistance for reliable performance
SMD configuration ensures easy handling and assembly
Suitable for use in telecommunication and industrial equipment
Low temperature coefficient for improved stability
Lead free and compliant with RoHS directives
Improved coating technology provides superior environmental protection
Related links
- TE Connectivity NEOHM SMA-Q 274 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX274K
- TE Connectivity NEOHM SMA-Q 47.5 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX47R5
- TE Connectivity NEOHM SMA-Q 127 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX127K
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX5K62
- TE Connectivity NEOHM SMA-Q 887 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX887K
- TE Connectivity NEOHM SMA-Q 10.2 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX10R2
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX10K2
- TE Connectivity NEOHM SMA-Q 210 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX210K
