TE Connectivity NEOHM SMA-Q 47.5 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX47R5
- RS Stock No.:
- 590-277
- Mfr. Part No.:
- SMA-Q0204BTCX47R5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
PHP62,907.00
(exc. VAT)
PHP70,455.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP20.969 | PHP62,907.00 |
*price indicative
- RS Stock No.:
- 590-277
- Mfr. Part No.:
- SMA-Q0204BTCX47R5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 47.5Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 20V | |
| Power Rating | 0.4W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.5mm | |
| Width | 1.4mm | |
| Standards/Approvals | IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 47.5Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Voltage 20V | ||
Power Rating 0.4W | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 3.5mm | ||
Width 1.4mm | ||
Standards/Approvals IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is designed for high stability and accuracy, making it the ideal choice for automotive and industrial applications. This component not only meets AEC-Q200 quality standards but also features an advanced humidity-resistant coating, providing enhanced reliability in challenging environments. With an SMD-enabled structure, it offers a convenient solution for modern circuit designs, ensuring optimal performance with low temperature coefficients and tight tolerances.
Manufactured using cutting edge thin film technology
AEC Q200 qualified, ensuring stringent quality and reliability
Moisture sensitivity level is rated at MSL1, ensuring ease of handling
Excellent resistance to environmental factors, ensuring prolonged lifespan
SMD construction allows for easy integration into compact circuit layouts
Related links
- TE Connectivity NEOHM SMA-Q 47.5 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX47K5
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX10K2
- TE Connectivity NEOHM SMA-Q 210 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX210K
- TE Connectivity NEOHM SMA-Q 154 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX154K
- TE Connectivity NEOHM SMA-Q 499 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX499R
- TE Connectivity NEOHM SMA-Q 1.5 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX1K5
- TE Connectivity NEOHM SMA-Q 10.2 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX10R2
- TE Connectivity NEOHM SMA-Q 866 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX866K
