TE Connectivity NEOHM SMA-Q 422 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL422R

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

PHP30,162.00

(exc. VAT)

PHP33,780.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
3000 - 12000PHP10.054PHP30,162.00
15000 +PHP9.853PHP29,559.00

*price indicative

RS Stock No.:
590-536
Mfr. Part No.:
SMA-Q0102FTDL422R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

422Ω

Product Type

Surface Mount Fixed Resistor

Resistor Type

Metal Film Precision

Technology

Thin Film

Package/Case

0102

Tolerance

1 %

Packaging

Tape & Reel

Voltage

20V

Power Rating

0.3W

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

1.1mm

Termination Style

Melf 0102

Length

2.2mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor stands out in the market for its exceptional performance and stability. With an advanced SMD-enabled structure, the device has undergone rigorous AEC-Q200 qualification, ensuring reliability in automotive and industrial applications. Designed to deliver tight tolerances and a very low temperature coefficient of resistance, it is an ideal choice for applications where precision is paramount. It offers an array of benefits, including superior moisture protection from its enhanced coating, making it suitable for high-demand environments. Its lead-free and RoHS-compliant design reflects the commitment to sustainability, delivering not only top-notch performance but also eco-friendly reliability.

Delivers outstanding overall stability in performance

Constructed using thin film technology for optimal precision

Robust construction offers resistance to humidity and harsh environments

Ensures component longevity with a moisture sensitivity level of MSL1

Designed to protect against electrostatic discharge with proper handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy