TE Connectivity NEOHM SMA-Q 422 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL422R
- RS Stock No.:
- 590-489
- Mfr. Part No.:
- SMA-Q0102BTCL422R
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
PHP255,384.00
(exc. VAT)
PHP286,029.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP85.128 | PHP255,384.00 |
*price indicative
- RS Stock No.:
- 590-489
- Mfr. Part No.:
- SMA-Q0102BTCL422R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 422Ω | |
| Technology | Thin Film | |
| Resistor Type | Metal Film Precision | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 0.3W | |
| Voltage | 20V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0102 | |
| Length | 2.2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 422Ω | ||
Technology Thin Film | ||
Resistor Type Metal Film Precision | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 0.3W | ||
Voltage 20V | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0102 | ||
Length 2.2mm | ||
Standards/Approvals RoHS | ||
Width 1.1mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor introduces exceptional accuracy and reliability in a compact, surface mount design. With a focus on automotive and industrial applications, this series is AEC-Q200 qualified, ensuring it meets stringent performance standards. The enhanced coating provides superior protection against humidity, and its lead-free and RoHS compliance ensures it adheres to environmental and safety regulations. Catering to a wide resistance range, this resistor delivers low temperature coefficients and tight tolerances, making it ideal for precision measurement and control in various electronic circuits. Its SMD-enabled structure further simplifies integration into modern PCB designs, offering flexibility and enhanced performance under challenging conditions.
AEC Q200 qualified for assured quality
Lead free and RoHS compliant for environmental responsibility
Thin film technology designed for high precision
Superior humidity protection due to improved coatings
Highly stable performance suitable for a variety of applications
Tight tolerance options available for critical applications
Moisture sensitivity level MSL1 for safe handling
Enhanced power rating capabilities for demanding tasks
Related links
- TE Connectivity NEOHM SMA-Q 576 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL576R
- TE Connectivity NEOHM SMA-Q 162 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL162R
- TE Connectivity NEOHM SMA-Q 866 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL866R
- TE Connectivity NEOHM SMA-Q 12.7 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL12K7
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL10K2
- TE Connectivity NEOHM SMA-Q 412 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL412R
- TE Connectivity NEOHM SMA-Q 215 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL215R
- TE Connectivity NEOHM SMA-Q 287 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL287R
