TE Connectivity NEOHM SMA-Q 41.2 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT41R2
- RS Stock No.:
- 590-434
- Mfr. Part No.:
- SMA-Q0207FTDT41R2
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
PHP19,796.00
(exc. VAT)
PHP22,172.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | PHP9.898 | PHP19,796.00 |
| 10000 + | PHP9.70 | PHP19,400.00 |
*price indicative
- RS Stock No.:
- 590-434
- Mfr. Part No.:
- SMA-Q0207FTDT41R2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 41.2Ω | |
| Technology | Thin Film | |
| Resistor Type | Metal Film | |
| Package/Case | 0207 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 350V | |
| Power Rating | 1W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0207 | |
| Length | 5.9mm | |
| Standards/Approvals | RoHS | |
| Width | 2.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 41.2Ω | ||
Technology Thin Film | ||
Resistor Type Metal Film | ||
Package/Case 0207 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 350V | ||
Power Rating 1W | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0207 | ||
Length 5.9mm | ||
Standards/Approvals RoHS | ||
Width 2.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Resistor represents a significant advancement in metal film precision technology. Designed specifically for demanding environments, this resistor offers AEC-Q200 qualification, ensuring its reliability in automotive and industrial applications. Its strategic thin-film construction provides exceptional stability and a lower temperature coefficient of resistance (TCR) down to ±5 ppm/°C, making it an ideal choice for precision measurement and critical systems. Furthermore, It is moisture resistant, courtesy of an advanced coating that supports longevity even in humid conditions. With various power ratings up to 1W and compliance with RoHS standards, It embodies robust performance while adhering to environmental regulations.
AEC Q200 qualified for superior reliability in critical applications
Advanced coating technology enhances moisture protection
High power ratings ensure adaptability in various circuit designs
Exceptional electrical stability under varying environmental conditions
Thin film technology optimises performance and minimises drift
Lead free and RoHS compliant, supporting eco friendly initiatives
Maintenance of tight tolerances ensures precise circuit performance
Related links
- TE Connectivity NEOHM SMA-Q 41.2 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT41K2
- TE Connectivity NEOHM SMA-Q 41.2 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL41R2
- TE Connectivity NEOHM SMA-Q 41.2 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT41R2
- TE Connectivity NEOHM SMA-Q 41.2 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX41K2
- TE Connectivity NEOHM SMA-Q 41.2 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT41K2
- TE Connectivity NEOHM SMA-Q 41.2 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX41R2
- TE Connectivity NEOHM SMA-Q 41.2 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL41K2
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT200K
