TE Connectivity NEOHM SMA-Q 41.2 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX41K2

Get a bulk buy discount

Add 15000 more to save PHP1,035.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

PHP10,458.00

(exc. VAT)

PHP11,712.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 12000PHP3.486PHP10,458.00-
15000 +PHP3.417PHP10,251.00PHP1,035.00

*price indicative

RS Stock No.:
590-059
Mfr. Part No.:
SMA-Q0204FTDX41K2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

41.2kΩ

Resistor Type

Metal Film

Technology

Thin Film

Package/Case

0204

Packaging

Tape & Reel

Tolerance

1 %

Voltage

20V

Power Rating

0.4W

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Width

1.4mm

Standards/Approvals

AEC-Q200, IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94

Length

3.5mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor offers a reliable solution for applications demanding accuracy and stability. Designed with a surface-mount device (SMD) enabled structure, this resistor is AEC-Q200 qualified, ensuring performance in automotive and industrial environments. Its thin film technology provides exceptional tolerance levels and a low temperature coefficient of resistance (TCR), making it ideal for high-precision tasks. The improved coating adds enhanced protection from humidity, contributing to device longevity and reliability. With multiple power ratings and sizes available, this series caters to varied needs in diverse fields, from telecommunications to medical equipment.

Meets AEC Q200 qualification for automotive reliability

Designed for high precision applications with thin film technology

Provides excellent moisture protection with an improved coating

Lead free and compliant with RoHS regulations for a sustainable choice

Moisture sensitivity level 1 ensures proper handling and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy