TE Connectivity NEOHM SMA-Q 41.2 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX41R2
- RS Stock No.:
- 590-032
- Mfr. Part No.:
- SMA-Q0204FTDX41R2
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 15000 more to save PHP1,035.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
PHP10,458.00
(exc. VAT)
PHP11,712.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | PHP3.486 | PHP10,458.00 | - |
| 15000 + | PHP3.417 | PHP10,251.00 | PHP1,035.00 |
*price indicative
- RS Stock No.:
- 590-032
- Mfr. Part No.:
- SMA-Q0204FTDX41R2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 41.2Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Metal Film Precision | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 20V | |
| Power Rating | 0.4W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.4mm | |
| Standards/Approvals | AEC-Q200, RoHS | |
| Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 41.2Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Metal Film Precision | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 20V | ||
Power Rating 0.4W | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.4mm | ||
Standards/Approvals AEC-Q200, RoHS | ||
Length 3.5mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is part of an advanced series designed for high-performance applications. Offering an exceptional balance of tight tolerance and low temperature coefficient, it ensures stability under varying environmental conditions. It is built with surface mount technology to enhance adaptability in complex circuit designs. AEC-Q200 qualified, this resistor stands out with improved humidity resistance due to its superior coating, making it the ideal choice for automotive and industrial uses. Its robust design collectively meets the rigorous demands of various high-tech sectors, providing reliability and efficiency in every application.
Includes a unique moisture sensitivity level to protect sensitive electronic components
Designed with thin film technology for enhanced performance
Suitable for both automotive and medical equipment applications
Lead free and RoHS compliant, ensuring eco friendliness
Provides high power ratings for demanding circuit requirements
Exceptional stability characteristics for reliable operation
Optimized construction allows for effective thermal management
Related links
- TE Connectivity NEOHM SMA-Q 41.2 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX41K2
- TE Connectivity NEOHM SMA-Q 41.2 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX41K2
- TE Connectivity NEOHM SMA-Q 41.2 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX41R2
- TE Connectivity NEOHM SMA-Q 100 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX100K
- TE Connectivity NEOHM SMA-Q 499 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX499K
- TE Connectivity NEOHM SMA-Q 475 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX475R
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX5K62
- TE Connectivity NEOHM SMA-Q 511 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX511R
