TE Connectivity NEOHM SMA-Q 10.5 kΩ, 0207 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT10K5
- RS Stock No.:
- 590-407
- Mfr. Part No.:
- SMA-Q0207BTCT10K5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
PHP41,036.00
(exc. VAT)
PHP45,960.00
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from August 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | PHP20.518 | PHP41,036.00 |
*price indicative
- RS Stock No.:
- 590-407
- Mfr. Part No.:
- SMA-Q0207BTCT10K5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 10.5kΩ | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 5.90mm | |
| Termination Style | Melf 0207 | |
| Standards/Approvals | AEC-Q200, Lead-Free, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 10.5kΩ | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 1W | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 5.90mm | ||
Termination Style Melf 0207 | ||
Standards/Approvals AEC-Q200, Lead-Free, RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor represents cutting-edge technology in electronic components. Uniquely designed for automotive and industrial applications, this resistor boasts exceptional thermal stability and a performance-enhancing coating that safeguards against humidity. It stands out not only for its robust structure but also for its precision, offering tight tolerances and low temperature coefficients. It is AEC-Q200 qualified, ensuring rigorous standards in reliability and performance. With a high power rating and the ability to handle a range of resistance values, this resistor is ideal for advanced electronic circuits requiring dependable signal stability. Its integration-ready SMD design simplifies installation, making it a reliable choice for engineers seeking efficiency without compromising on quality.
AEC Q200 qualified for automotive applications
Moisture sensitivity level of MSL1 ensures reliability
Thin film technology enhances performance and stability
SMD structure ensures ease of integration into circuit designs
Excellent tolerance holds tight against variations
Designed to provide low thermal coefficients for improved accuracy
Capable of handling high power ratings up to 1W effortlessly
Lead free and RoHS compliant, supporting environmental sustainability
Related links
- TE Connectivity NEOHM SMA-Q 10.5 Ω, 0207 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT10R5
- TE Connectivity NEOHM SMA-Q 5.11 kΩ, 0207 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT5K11
- TE Connectivity NEOHM SMA-Q 187 Ω, 0207 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT187R
- TE Connectivity NEOHM SMA-Q 475 Ω, 0207 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT475R
- TE Connectivity NEOHM SMA-Q 150 Ω, 0207 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT150R
- TE Connectivity NEOHM SMA-Q 976 Ω, 0207 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT976R
- TE Connectivity NEOHM SMA-Q 1.5 kΩ, 0207 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT1K5
- TE Connectivity NEOHM SMA-Q 12.7 Ω, 0207 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT12R7
