TE Connectivity NEOHM SMA-Q 10.5 Ω, 0207 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT10R5
- RS Stock No.:
- 590-384
- Mfr. Part No.:
- SMA-Q0207BTCT10R5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
PHP41,036.00
(exc. VAT)
PHP45,960.00
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from August 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | PHP20.518 | PHP41,036.00 |
*price indicative
- RS Stock No.:
- 590-384
- Mfr. Part No.:
- SMA-Q0207BTCT10R5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 10.5Ω | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0207 | |
| Standards/Approvals | AEC-Q200, Lead-Free, RoHS | |
| Length | 5.90mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 10.5Ω | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0207 | ||
Standards/Approvals AEC-Q200, Lead-Free, RoHS | ||
Length 5.90mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is designed to meet AEC-Q200 specifications, this robust component excels in various applications such as automotive, industrial, and medical equipment. Enhanced with a SMD-enabled structure, it offers tight tolerances and an extremely low temperature coefficient of resistance. It stands out with its improved coating that provides superior protection in humid environments, ensuring reliability across diverse operating conditions. With power ratings reaching up to 1W and a resistance range that covers from 0.1Ω to 10MΩ, this resistor guarantees high stability and longevity in sensitive circuits, fulfilling the stringent demands of contemporary electronic designs.
AEC Q200 compliance assures high reliability
Thin film technology guarantees precision performance
SMD enabled design facilitates simple integration into compact layouts
High power rating translates to efficient energy handling
Robust moisture protection enhances durability
Tight tolerance ensures accurate circuit performance
Low TCR contributes to stable functionality across temperature variations
Lead free and RoHS compliant for environmentally friendly use
Related links
- TE Connectivity NEOHM SMA-Q 10.5 kΩ, 0207 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT10K5
- TE Connectivity NEOHM SMA-Q 10.5 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL10K5
- TE Connectivity NEOHM SMA-Q 10.5 Ω, 0204 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX10R5
- TE Connectivity NEOHM SMA-Q 10.5 kΩ, 0204 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX10K5
- TE Connectivity NEOHM SMA-Q 12.7 Ω, 0207 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT12R7
- TE Connectivity NEOHM SMA-Q 576 Ω, 0207 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT576R
- TE Connectivity NEOHM SMA-Q 5.11 kΩ, 0207 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT5K11
- TE Connectivity NEOHM SMA-Q 187 Ω, 0207 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT187R
