TE Connectivity NEOHM SMA-Q 475 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT475K
- RS Stock No.:
- 590-188
- Mfr. Part No.:
- SMA-Q0207FTDT475K
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10000 more to save PHP2,300.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
PHP22,934.00
(exc. VAT)
PHP25,686.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | PHP11.467 | PHP22,934.00 | - |
| 10000 + | PHP11.237 | PHP22,474.00 | PHP2,300.00 |
*price indicative
- RS Stock No.:
- 590-188
- Mfr. Part No.:
- SMA-Q0207FTDT475K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 475kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Metal Film Precision | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 3mm | |
| Standards/Approvals | RoHS Compliant | |
| Termination Style | Melf 0207 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 475kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Metal Film Precision | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 1W | ||
Voltage 350V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 3mm | ||
Standards/Approvals RoHS Compliant | ||
Termination Style Melf 0207 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor offers exceptional stability and reliability, making it an ideal choice for various applications including automotive, industrial, and medical equipment. Designed with thin film technology, this resistor not only meets AEC-Q200 qualifications but also boasts a low temperature coefficient of resistance. Its innovative SMD enabled structure enhances performance while ensuring protection against humidity. This model is also RoHS compliant and comes with a moisture sensitivity level of MSL1, supporting consistent performance in challenging environments. Supplied in a variety of sizes and power ratings, it effectively meets the demands of modern circuit design and reliability standards.
AEC Q200 qualified for reliable performance in automotive applications
Lead free design ensures compliance with environmental regulations
Offering extremely low TCR, it guarantees enhanced accuracy and stability
The fine tolerance retains precision under varying operational conditions
Suitable for high power ratings, accommodating significant energy demands
Moisture resistance enhances longevity and performance in humid environments
Provides a wide resistance range, making it versatile across different applications
The design supports efficient SMD assembly, reducing installation time
Offers compatibility with diverse electronic applications and devices
Related links
- TE Connectivity NEOHM SMA-Q 475 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT475R
- TE Connectivity NEOHM SMA-Q 475 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT475R
- TE Connectivity NEOHM SMA-Q 475 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT475K
- TE Connectivity NEOHM SMA-Q 475 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX475R
- TE Connectivity NEOHM SMA-Q 475 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX475K
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT5K62
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT200K
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT10K2
