TE Connectivity NEOHM SMA-Q 475 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT475R

Get a bulk buy discount

Add 10000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

PHP21,560.00

(exc. VAT)

PHP24,140.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
2000 - 8000PHP10.78PHP21,560.00-
10000 +PHP10.564PHP21,128.002%

*price indicative

RS Stock No.:
590-147
Mfr. Part No.:
SMA-Q0207FTDT475R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

475Ω

Product Type

Surface Mount Resistor

Resistor Type

Metal Film

Technology

Thin Film

Package/Case

0207

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

1W

Voltage

350V

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-1, JESD22, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94

Width

3mm

Termination Style

Melf 0207

COO (Country of Origin):
TW
The TE Connectivity MELF precision resistor with a resistance of 475 ohms and a 1% tolerance. It features a thin-film construction and a power rating of 1W, ensuring stable performance in demanding applications. Designed for PCB mounting, it is suitable for automotive, industrial, and medical equipment.

AEC Q200 qualified ensures reliability in critical applications

SMD enabled structure offers versatility in placement and design

Lead free and RoHS compliant promotes environmentally friendly practices

Micro sized dimensions optimise space in PCB layouts

Moisture sensitivity level of MSL1 provides protection during handling

Excellent stability caters to diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy