TE Connectivity NEOHM SMA-Q 10 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT10R
- RS Stock No.:
- 590-146
- Mfr. Part No.:
- SMA-Q0207FTDT10R
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
PHP19,796.00
(exc. VAT)
PHP22,172.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | PHP9.898 | PHP19,796.00 |
| 10000 + | PHP9.70 | PHP19,400.00 |
*price indicative
- RS Stock No.:
- 590-146
- Mfr. Part No.:
- SMA-Q0207FTDT10R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 10Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0207 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 350V | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Width | 3mm | |
| Termination Style | Melf 0207 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 10Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0207 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 350V | ||
Power Rating 1W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Width 3mm | ||
Termination Style Melf 0207 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor offers superior reliability and performance for demanding applications. Designed with an SMD enabled structure, it delivers exceptional stability with a low temperature coefficient and tight tolerance, making it ideal for use in automotive and industrial settings. Its improved coating enhances protection against moisture, ensuring longevity and durability. The lead-free and RoHS compliant component caters to various power ratings, with a maximum rating of up to 1W. This resistor is particularly suited for applications that require high precision measurement and testing, embodying quality and efficiency in every detail.
AEC Q200 qualified for automotive applications
Extremely low TCR ensures minimal resistance change over temperature
SMD enabled structure enhances compatibility with modern circuit designs
RoHS compliant, eliminating hazardous substances
High power rating provides reliability under demanding conditions
Moisture sensitivity level of MSL1 facilitates safe handling
Electrical characteristics surpass typical industry standards
Full reels are manageable into smaller segments for flexible use
Ideal for use in telecommunication and medical equipment
Related links
- TE Connectivity NEOHM SMA-Q 4.75 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT4R75
- TE Connectivity NEOHM SMA-Q 576 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT576R
- TE Connectivity NEOHM SMA-Q 182 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT182K
- TE Connectivity NEOHM SMA-Q 200 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT200R
- TE Connectivity NEOHM SMA-Q 1.74 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT1R74
- TE Connectivity NEOHM SMA-Q 12.7 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT12R7
- TE Connectivity NEOHM SMA-Q 866 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT866R
- TE Connectivity NEOHM SMA-Q 12.7 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT12K7
