TE Connectivity NEOHM SMA-Q 215 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX215K

Get a bulk buy discount

Add 15000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

PHP11,553.00

(exc. VAT)

PHP12,939.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 12000PHP3.851PHP11,553.00-
15000 +PHP3.774PHP11,322.001%

*price indicative

RS Stock No.:
590-079
Mfr. Part No.:
SMA-Q0204FTDX215K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

215kΩ

Resistor Type

Metal Film, Precision

Technology

Thin Film

Package/Case

0204

Packaging

Tape & Reel

Tolerance

1 %

Voltage

20V

Power Rating

0.4W

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Width

2.2mm

Length

3.5mm

Standards/Approvals

IEC 60115-1, RoHS

COO (Country of Origin):
TW
The TE Connectivity Premium-grade metal film precision MELF resistor, expertly designed to meet rigorous AEC-Q200 standards. This robust component offers exceptional reliability and accuracy, making it ideal for automotive, industrial, and telecommunications applications. With its superior thin film technology and low temperature coefficient, it ensures outstanding performance even in demanding conditions. Enhanced with a protective coating against humidity, this resistor maintains its integrity over time.

AEC Q200 qualified for automotive applications

Offers low temperature coefficient and tight tolerance

Built with moisture resistant materials to withstand environmental stresses

Designed for surface mount technology, promoting ease of integration

High power rating capabilities make it suitable for diverse applications

Resistant to thermal shocks, ensuring durability in high temperature environments

Excellent overall stability guarantees consistent performance

Complies with RoHS regulations, ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy