TE Connectivity NEOHM SMA-Q 215 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX215R
- RS Stock No.:
- 590-341
- Mfr. Part No.:
- SMA-Q0204FTDX215R
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 15000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
PHP10,458.00
(exc. VAT)
PHP11,712.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | PHP3.486 | PHP10,458.00 | - |
| 15000 + | PHP3.417 | PHP10,251.00 | 1% |
*price indicative
- RS Stock No.:
- 590-341
- Mfr. Part No.:
- SMA-Q0204FTDX215R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 215Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.4W | |
| Voltage | 20V | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.5mm | |
| Standards/Approvals | IEC 60115-1, JIS-C-5201-1, Lead-Free, MIL-STD-202, RoHS, UL-94 | |
| Width | 2.9mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 215Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.4W | ||
Voltage 20V | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Length 3.5mm | ||
Standards/Approvals IEC 60115-1, JIS-C-5201-1, Lead-Free, MIL-STD-202, RoHS, UL-94 | ||
Width 2.9mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor combines advanced thin-film technology with exceptional performance in demanding applications. Designed for automotive, industrial, telecommunication, and medical equipment, this resistor offers high power ratings and reliability. Its robust construction ensures adherence to AEC-Q200 standards, giving you the confidence that it meets stringent quality requirements. With a low temperature coefficient of resistance and tight tolerances, it excels in precision applications where stability and accuracy are paramount. The moisture-resistant coating enhances durability in challenging environments, while its lead-free and RoHS compliance aligns with modern environmental standards, making it a responsible choice for your projects.
AEC Q200 qualified for automotive reliability
Excellent stability across varying temperatures
Low TCR guarantees precision in measurements
Moisture resistant coating provides superior protection
RoHS compliant for an environmentally friendly solution
Suitable for surface mount technology, enhancing layout flexibility
Designed to endure in high demand industrial environments
Related links
- TE Connectivity NEOHM SMA-Q 215 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX215K
- TE Connectivity NEOHM SMA-Q 215 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX215K
- TE Connectivity NEOHM SMA-Q 215 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX215R
- TE Connectivity NEOHM SMA-Q 1.74 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX1K74
- TE Connectivity NEOHM SMA-Q 475 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX475R
- TE Connectivity NEOHM SMA-Q 866 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX866R
- TE Connectivity NEOHM SMA-Q 154 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX154K
- TE Connectivity NEOHM SMA-Q 127 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX127R
