TE Connectivity NEOHM SMA-Q 210 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX210K

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

PHP11,553.00

(exc. VAT)

PHP12,939.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
3000 - 12000PHP3.851PHP11,553.00
15000 +PHP3.774PHP11,322.00

*price indicative

RS Stock No.:
590-078
Mfr. Part No.:
SMA-Q0204FTDX210K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

210kΩ

Technology

Thin Film

Resistor Type

Metal Film Precision

Package/Case

0204

Packaging

Tape & Reel

Tolerance

1 %

Voltage

20V

Power Rating

0.4W

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Length

3.5mm

Width

3mm

Standards/Approvals

IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0 or V-1

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is designed to deliver exceptional performance in demanding environments. Constructed using advanced thin-film technology, this resistor series boasts AEC-Q200 qualification, ensuring its reliability for automotive applications. With a robust SMD enabled structure and improved coating for moisture protection, it meets stringent RoHS compliance while providing a range of resistance values. It is optimised for critical applications such as automotive and industrial systems, delivering tight tolerances and extremely low temperature coefficients. Whether for precision measurement or high-power rating applications, this resistor demonstrates superior stability and excellent thermal performance, making it an ideal choice for engineers seeking reliable solutions.

Exceptional stability for high performance applications

Lead free design aligns with environmental standards

High power rating suitable for diverse applications

Enhanced moisture protection for reliability

RoHS compliant, ensuring safety and sustainability

SMD enabled design simplifies integration into circuits

A wide operational temperature range supports versatility

Tight tolerance guarantees accuracy in critical applications

Optimised for automotive, making it ideal for vehicle electronics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy