TE Connectivity NEOHM SMA-Q 102 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX102K

Get a bulk buy discount

Add 15000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

PHP11,553.00

(exc. VAT)

PHP12,939.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 12000PHP3.851PHP11,553.00-
15000 +PHP3.774PHP11,322.001%

*price indicative

RS Stock No.:
590-063
Mfr. Part No.:
SMA-Q0204FTDX102K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

102kΩ

Product Type

Surface Mount Resistor

Resistor Type

Metal Film

Technology

Thin Film

Package/Case

0204

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

0.4W

Voltage

20V

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Length

3.5mm

Standards/Approvals

IEC 60115-1, JIS-C-5201-1, RoHS, UL-94

Width

1.4mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor stands out with its advanced SMD-enabled structure, designed to meet the highest standards of reliability and performance. Embracing cutting-edge thin film technology, it offers impressive tight tolerances and exceptionally low temperature coefficients. The temperature stability and robust encapsulation enhance its moisture resistance, ensuring optimal performance in diverse environments. Tailored for industrial applications, it delivers high power ratings while remaining compliant with AEC-Q200 specifications, making it ideal for automotive, telecommunications, and medical equipment uses. Its lead-free and RoHS-compliant nature adds to its appeal, positioning it as a wise choice for environmentally-conscious users seeking durable solutions.

Exceeds industry standards for reliability under harsh environmental conditions

Encapsulated design provides superior protection against humidity

Optimised for both standard and high power applications

Perfectly suited for automotive and electronic testing environments

Reel packaging ensures ease of handling and ESD protection during transport

Designed for seamless integration on modern PCBs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy