TE Connectivity NEOHM SMA-Q 102 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX102R

Get a bulk buy discount

Add 15000 more to save PHP1,035.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

PHP10,458.00

(exc. VAT)

PHP11,712.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 12000PHP3.486PHP10,458.00-
15000 +PHP3.417PHP10,251.00PHP1,035.00

*price indicative

RS Stock No.:
590-037
Mfr. Part No.:
SMA-Q0204FTDX102R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

102Ω

Product Type

Surface Mount Resistor

Resistor Type

Metal Film

Technology

Thin Film

Package/Case

0204

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

0.4W

Voltage

20V

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Standards/Approvals

AEC-Q200, RoHS

Length

3.5mm

Width

2.2mm

COO (Country of Origin):
TW
The TE Connectivity MELF resistors catering specifically to the needs of demanding applications. Engineered with a metal film structure, this resistor offers remarkable stability and reliability, making it the ideal choice for automotive, industrial, telecommunication, and medical equipment. The device features a unique SMD-enabled design that integrates seamlessly into modern circuit boards while ensuring low power loss. Its exceptional tolerance and minimal temperature coefficient allow for precise performance across a wide range of temperatures, ensuring accuracy in measurements and operations. With AEC-Q200 qualification, this resistor is built to withstand harsh environments, thereby affirming its commitment to durability. Its versatile range of power ratings makes it suitable for a variety of applications, ensuring that engineers can trust it in critical configurations.

Thin film technology ensures superior performance and long term reliability

AEC Q200 qualification confirms its suitability for automotive applications

Low temperature coefficient leads to minimal deviation in resistance over temperature changes

SMD enabled structure allows for efficient assembly and integration in printed circuit boards

Lead free and RoHS compliant for environmentally conscious design and manufacturing

Exceptional moisture resistance enhances durability against environmental factors

Wide resistance range supports a variety of circuit requirements

High power ratings make it suitable for demanding applications requiring robust solutions

Optimised for both standard and high power operations, catering to diverse needs

Embossed tape packaging facilitates easy handling and automated assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy